Datasheets
SBRT25U50SLP-13 by: Diodes Incorporated

Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, GREEN, COMPACT, PLASTIC, POWERDI5060-8, 8 PIN

Part Details for SBRT25U50SLP-13 by Diodes Incorporated

Overview of SBRT25U50SLP-13 by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

Price & Stock for SBRT25U50SLP-13

Part # Distributor Description Stock Price Buy
Bristol Electronics   2221
RFQ

Part Details for SBRT25U50SLP-13

SBRT25U50SLP-13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SBRT25U50SLP-13 Part Data Attributes

SBRT25U50SLP-13 Diodes Incorporated
Buy Now Datasheet
Compare Parts:
SBRT25U50SLP-13 Diodes Incorporated Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, GREEN, COMPACT, PLASTIC, POWERDI5060-8, 8 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer DIODES INC
Package Description R-PDSO-N5
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application EFFICIENCY
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.52 V
JESD-30 Code R-PDSO-N5
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 200 A
Number of Elements 1
Number of Phases 1
Number of Terminals 5
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 25 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 50 V
Reverse Current-Max 500 µA
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

SBRT25U50SLP-13 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBRT25U50SLP-13 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBRT25U50SLP-13 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of SBRT25U50SLP-13 would you like to use for your alert(s)?
  • Please alert me when SBRT25U50SLP-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SBRT25U50SLP-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBRT25U50SLP-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SBRT25U50SLP-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBRT25U50SLP-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBRT25U50SLP-13 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: