Part Details for SBRT20U60SP5-7D by Diodes Incorporated
Overview of SBRT20U60SP5-7D by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBRT20U60SP5-7D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBRT20U60SP5-7DDICT-ND
|
DigiKey | DIODE SBR 60V 20A POWERDI5 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3575 In Stock |
|
$0.3237 / $1.0800 | Buy Now |
DISTI #
SBRT20U60SP5-7D
|
Avnet Americas | Diode Super Barrier Rectifier 60V 20A 3-Pin PowerDI 5 T/R - Tape and Reel (Alt: SBRT20U60SP5-7D) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days Container: Reel | 1500 Factory Stock |
|
$0.3367 | Buy Now |
DISTI #
621-SBRT20U60SP57D
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A Trench SBR 100V 20A 0.70Vf 0.3mA RoHS: Compliant | 1490 |
|
$0.3700 / $0.7500 | Buy Now |
DISTI #
V72:2272_06704024
|
Arrow Electronics | Diode Super Barrier Rectifier 60V 20A 3-Pin(2+Tab) PowerDI 5 T/R Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2252 Container: Cut Strips | Americas - 800 |
|
$0.3321 / $0.4511 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks | 0 |
|
$0.3410 | Buy Now |
DISTI #
SBRT20U60SP5-7D
|
TME | Diode: Schottky rectifying, PowerDI®5, Trench SBR®, SMD, 60V, 20A Min Qty: 1 | 0 |
|
$0.3880 / $0.8530 | RFQ |
DISTI #
SBRT20U60SP5-7D
|
Avnet Silica | (Alt: SBRT20U60SP5-7D) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SBRT20U60SP5-7D
SBRT20U60SP5-7D CAD Models
SBRT20U60SP5-7D Part Data Attributes
|
SBRT20U60SP5-7D
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBRT20U60SP5-7D
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon, GREEN, COMPACT, PLASTIC, POWERDI5, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, COMPACT, PLASTIC, POWERDI5, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.53 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 400 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBRT20U60SP5-7D
This table gives cross-reference parts and alternative options found for SBRT20U60SP5-7D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBRT20U60SP5-7D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBRT20U60SP5-7 | Rectifier Diode, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon, GREEN, COMPACT, PLASTIC, POWERDI5, 3 PIN | Diodes Incorporated | SBRT20U60SP5-7D vs SBRT20U60SP5-7 |
SBRT20U60SP5-13D | Rectifier Diode, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon, GREEN, COMPACT, PLASTIC, POWERDI5, 3 PIN | Diodes Incorporated | SBRT20U60SP5-7D vs SBRT20U60SP5-13D |
SBRT20M60SP5-7D | Rectifier Diode, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon, GREEN, COMPACT, PLASTIC, POWERDI5, 3 PIN | Diodes Incorporated | SBRT20U60SP5-7D vs SBRT20M60SP5-7D |
SBRT20M60SP5-13 | Rectifier Diode, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon, GREEN, COMPACT, PLASTIC, POWERDI5, 3 PIN | Diodes Incorporated | SBRT20U60SP5-7D vs SBRT20M60SP5-13 |
SBRT20M60SP5-7 | Rectifier Diode, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon, GREEN, COMPACT, PLASTIC, POWERDI5, 3 PIN | Diodes Incorporated | SBRT20U60SP5-7D vs SBRT20M60SP5-7 |