Part Details for SBRT20U60SP5-13D by Diodes Incorporated
Overview of SBRT20U60SP5-13D by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBRT20U60SP5-13D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
621-SBRT20U60SP5-13D
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A Trench SBR 100V 20A 0.70Vf 0.3mA | 0 |
|
$0.3700 | Order Now |
Part Details for SBRT20U60SP5-13D
SBRT20U60SP5-13D CAD Models
SBRT20U60SP5-13D Part Data Attributes
|
SBRT20U60SP5-13D
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBRT20U60SP5-13D
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon, GREEN, COMPACT, PLASTIC, POWERDI5, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, COMPACT, PLASTIC, POWERDI5, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.53 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 400 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBRT20U60SP5-13D
This table gives cross-reference parts and alternative options found for SBRT20U60SP5-13D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBRT20U60SP5-13D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBRT20U60SP5-7 | Rectifier Diode, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon, GREEN, COMPACT, PLASTIC, POWERDI5, 3 PIN | Diodes Incorporated | SBRT20U60SP5-13D vs SBRT20U60SP5-7 |
SBRT20M60SP5-7D | Rectifier Diode, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon, GREEN, COMPACT, PLASTIC, POWERDI5, 3 PIN | Diodes Incorporated | SBRT20U60SP5-13D vs SBRT20M60SP5-7D |
SBRT20U60SP5-7D | Rectifier Diode, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon, GREEN, COMPACT, PLASTIC, POWERDI5, 3 PIN | Diodes Incorporated | SBRT20U60SP5-13D vs SBRT20U60SP5-7D |
SBRT20M60SP5-13 | Rectifier Diode, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon, GREEN, COMPACT, PLASTIC, POWERDI5, 3 PIN | Diodes Incorporated | SBRT20U60SP5-13D vs SBRT20M60SP5-13 |
SBRT20M60SP5-7 | Rectifier Diode, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon, GREEN, COMPACT, PLASTIC, POWERDI5, 3 PIN | Diodes Incorporated | SBRT20U60SP5-13D vs SBRT20M60SP5-7 |