-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 15A, 50V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC3543
|
Newark | Super Barrier Rectifier Pdi5 T&r 5K Rohs Compliant: Yes |Diodes Inc. SBRT15U50SP5-13 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.3850 | Buy Now |
DISTI #
82Y7242
|
Newark | Schottky Rectifier, 50V, 15A, Powerdi 5, Repetitive Peak Reverse Voltage:50V, Average Forward Current:15A, Diode Configuration:Single, Diode Case Style:Powerdi 5, No. Of Pins:3Pins, Forward Voltage Max:470Mv, Product Range:- Rohs Compliant: Yes |Diodes Inc. SBRT15U50SP5-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 838 |
|
$0.4570 / $0.5330 | Buy Now |
DISTI #
SBRT15U50SP5-13DICT-ND
|
DigiKey | DIODE SBR 50V 15A POWERDI5 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
70146 In Stock |
|
$0.3281 / $0.6200 | Buy Now |
DISTI #
SBRT15U50SP5-13
|
Avnet Americas | Diode Super Barrier Rectifier 50V 15A 3-Pin PowerDI 5 T/R - Tape and Reel (Alt: SBRT15U50SP5-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 5000620000 Factory Stock |
|
$0.3250 | Buy Now |
DISTI #
82Y7242
|
Avnet Americas | Diode Super Barrier Rectifier 50V 15A 3-Pin PowerDI 5 T/R - Product that comes on tape, but is not reeled (Alt: 82Y7242) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 838 Partner Stock |
|
$0.5470 / $0.7280 | Buy Now |
DISTI #
621-SBRT15U50SP5-13
|
Mouser Electronics | Schottky Diodes & Rectifiers 15A TrenchSBR 0.5mA 50Vrrm 15A 0.47Vf RoHS: Compliant | 14293 |
|
$0.3750 / $0.6200 | Buy Now |
DISTI #
P40:2555_23581826
|
Arrow Electronics | Diode Super Barrier Rectifier 50V 15A 3-Pin(2+Tab) PowerDI 5 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Europe - 28968 |
|
$0.3251 / $0.3718 | Buy Now |
DISTI #
70550924
|
RS | 15A 50V Trench Super Rectifier POWERDI5 | Diodes Inc SBRT15U50SP5-13 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.6500 | RFQ |
|
Future Electronics | SBRT15U50SP5 Series 50 V 15 A Trench Super Barrier Rectifier - POWERDI-5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3350 | Buy Now |
|
Future Electronics | SBRT15U50SP5 Series 50 V 15 A Trench Super Barrier Rectifier - POWERDI-5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBRT15U50SP5-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBRT15U50SP5-13
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 15A, 50V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, POWERDI5, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.47 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 290 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SBRT15U50SP5-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBRT15U50SP5-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBRT15U50SP5-7D | Rectifier Diode, 1 Phase, 1 Element, 15A, 50V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN | Diodes Incorporated | SBRT15U50SP5-13 vs SBRT15U50SP5-7D |
SBRT15U50SP5-13D | Rectifier Diode, 1 Phase, 1 Element, 15A, 50V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN | Diodes Incorporated | SBRT15U50SP5-13 vs SBRT15U50SP5-13D |