Part Details for SBRT10U60D1-13 by Diodes Incorporated
Overview of SBRT10U60D1-13 by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBRT10U60D1-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK6913
|
Newark | Schottky Diode, 60V, 10A, To-252-3 Rohs Compliant: Yes |Diodes Inc. SBRT10U60D1-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1923 |
|
$0.5000 / $0.6360 | Buy Now |
DISTI #
SBRT10U60D1-13DICT-ND
|
DigiKey | DIODE SBR 60V 10A TO252-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15868 In Stock |
|
$0.3337 / $1.1100 | Buy Now |
DISTI #
SBRT10U60D1-13
|
Avnet Americas | Diode Schottky Barrier Rectifier 60V 10A 3-Pin TO-252 T/R - Tape and Reel (Alt: SBRT10U60D1-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3124 | Buy Now |
DISTI #
621-SBRT10U60D1-13
|
Mouser Electronics | Schottky Diodes & Rectifiers 60Vrrm Schottky SBR RoHS: Compliant | 4000 |
|
$0.3820 / $0.7000 | Buy Now |
DISTI #
V72:2272_06704000
|
Arrow Electronics | Diode Super Barrier Rectifier 60V 10A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2317 Container: Cut Strips | Americas - 47 |
|
$0.3424 / $0.4924 | Buy Now |
|
Future Electronics | Super Barrier Rectifier TO252 T&R 2.5K RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3300 / $0.3450 | Buy Now |
|
Future Electronics | Super Barrier Rectifier TO252 T&R 2.5K RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3300 / $0.3450 | Buy Now |
|
Future Electronics | Super Barrier Rectifier TO252 T&R 2.5K RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3300 / $0.3450 | Buy Now |
|
Future Electronics | Super Barrier Rectifier TO252 T&R 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3150 / $0.3300 | Buy Now |
DISTI #
SBRT10U60D1-13
|
TME | Diode: Schottky rectifying, TO252/DPAK, Trench SBR®, SMD, 60V, 10A Min Qty: 1 | 0 |
|
$0.4610 / $0.8500 | RFQ |
Part Details for SBRT10U60D1-13
SBRT10U60D1-13 CAD Models
SBRT10U60D1-13 Part Data Attributes
|
SBRT10U60D1-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBRT10U60D1-13
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-252, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 400 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |