Part Details for SBRT10U50SP5-13D by Diodes Incorporated
Overview of SBRT10U50SP5-13D by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SBRT10U50SP5-13D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK6912
|
Newark | Schottky Diode, 50V, 10A, Powerdi 5-3 Rohs Compliant: Yes |Diodes Inc. SBRT10U50SP5-13D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7727 |
|
$0.3410 / $0.7750 | Buy Now |
DISTI #
SBRT10U50SP5-13DDICT-ND
|
DigiKey | DIODE SBR 50V 10A POWERDI5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1591 In Stock |
|
$0.2362 / $0.8500 | Buy Now |
DISTI #
SBRT10U50SP5-13D
|
Avnet Americas | Diode Super Barrier Rectifier 50V 10A 3-Pin PowerDI 5 T/R - Tape and Reel (Alt: SBRT10U50SP5-13D) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.2457 | Buy Now |
DISTI #
621-SBRT10U50SP5-13D
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A Trench SBR .15mA 50Vrrm 10A 0.47Vf RoHS: Compliant | 15907 |
|
$0.2700 / $0.7700 | Buy Now |
|
Future Electronics | SBRT10xx Series 50 V 10 A SMT Trench Super Barrier Rectifier - POWERDI®5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2250 | Buy Now |
DISTI #
SBRT10U50SP5-13D
|
TME | Diode: rectifying, SMD, 50V, 10A, PowerDI®5, Ufmax: 0.4V, Ifsm: 320A Min Qty: 1 | 0 |
|
$0.2620 / $0.6400 | RFQ |
DISTI #
SBRT10U50SP5-13D
|
Avnet Asia | Diode Super Barrier Rectifier 50V 10A 3-Pin PowerDI 5 T/R (Alt: SBRT10U50SP5-13D) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2223 / $0.2487 | Buy Now |
DISTI #
SBRT10U50SP5-13D
|
Avnet Silica | Diode Super Barrier Rectifier 50V 10A 3-Pin PowerDI 5 T/R (Alt: SBRT10U50SP5-13D) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
LCSC | 450mV10A 50V 10A Power-DI-5 Super Barrier Rectifiers (SBR) ROHS | 4688 |
|
$0.3471 / $0.5199 | Buy Now |
|
LCSC | 450mV10A 50V 10A Power-DI-5 Super Barrier Rectifiers (SBR) ROHS | 100 |
|
$0.7021 | Buy Now |
Part Details for SBRT10U50SP5-13D
SBRT10U50SP5-13D CAD Models
SBRT10U50SP5-13D Part Data Attributes
|
SBRT10U50SP5-13D
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBRT10U50SP5-13D
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, POWERDI5, 3 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 300 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |