-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 2A, 30V V(RRM), SILICON | 468 |
|
$0.1272 / $0.2385 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBRS8130LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBRS8130LT3G
onsemi
1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.445 V | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SBRS8130LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBRS8130LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS130L | 2A, 30V, SILICON, RECTIFIER DIODE, CASE 403A-03, SMB, 2 PIN | Motorola Mobility LLC | SBRS8130LT3G vs MBRS130L |
SBRS8130LNT3G | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, SMB-2, 2500-REEL, Automotive Qualified | onsemi | SBRS8130LT3G vs SBRS8130LNT3G |
MBRS130LT3 | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL | onsemi | SBRS8130LT3G vs MBRS130LT3 |
SBRS8130LT3G-VF01 | Rectifier Diode | onsemi | SBRS8130LT3G vs SBRS8130LT3G-VF01 |
MBRS130L | Schottky Power Rectifier, Surface Mount, 1.0 A, 30 V, SMB, 3000-REEL | onsemi | SBRS8130LT3G vs MBRS130L |
MBRS130L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, CASE 403A-03, SMB, 2 PIN | Motorola Semiconductor Products | SBRS8130LT3G vs MBRS130L |