Part Details for SBRF20100CT by SMC Diode Solutions
Overview of SBRF20100CT by SMC Diode Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBRF20100CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBRF20100CTSMC-ND
|
DigiKey | DIODE ARR SCHOTT 100V ITO220AB Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1000 In Stock |
|
$0.2676 / $0.5700 | Buy Now |
DISTI #
SBRF20100CT-SMC
|
TME | Diode: Schottky rectifying, THT, 100V, 20A, ITO220AB, tube, Ir: 1mA Min Qty: 1 | 987 |
|
$0.3560 / $0.7460 | Buy Now |
|
Chip1Cloud | SCHOTTKY RECTIFIER | 84500 |
|
RFQ |