Part Details for SBRA8160T3G by onsemi
Overview of SBRA8160T3G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SBRA8160T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBRA8160T3G
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin SMA T/R - Tape and Reel (Alt: SBRA8160T3G) RoHS: Compliant Min Qty: 6850 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Quest Components | 12000 |
|
$0.1022 / $0.5840 | Buy Now | |
DISTI #
SBRA8160T3G
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin SMA T/R - Tape and Reel (Alt: SBRA8160T3G) RoHS: Compliant Min Qty: 6850 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SMC-SBRA8160T3G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20200831 | 1090 |
|
RFQ | |
DISTI #
SMC-SBRA8160T3G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20200427 | 166 |
|
RFQ | |
|
Chip1Cloud | DIODE SCHOTTKY 60V 1A SMA | 3290 |
|
RFQ | |
DISTI #
2728075RL
|
element14 Asia-Pacific | SCHOTTKY RECT, AUTO, 60V, 1A, DO214AC RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3423 | Buy Now |
DISTI #
2728075
|
element14 Asia-Pacific | SCHOTTKY RECT, AUTO, 60V, 1A, DO214AC RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.3423 / $0.4433 | Buy Now |
DISTI #
2728075RL
|
Farnell | SCHOTTKY RECT, AUTO, 60V, 1A, DO214AC RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.4099 | Buy Now |
Part Details for SBRA8160T3G
SBRA8160T3G CAD Models
SBRA8160T3G Part Data Attributes:
|
SBRA8160T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBRA8160T3G
onsemi
1.0 A, 60 V, Schottky Rectifier, SMA, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBRA8160T3G
This table gives cross-reference parts and alternative options found for SBRA8160T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBRA8160T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS16T3 | 1A, 60V, SILICON, SIGNAL DIODE, PLASTIC, CASE 403D-02, SMA, 2 PIN | onsemi | SBRA8160T3G vs SS16T3 |