Part Details for SBRA8160T3G-VF01 by onsemi
Overview of SBRA8160T3G-VF01 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBRA8160T3G-VF01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBRA8160T3G-VF01-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A SMA Lead time: 56 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 10000 |
|
RFQ |