-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Blank, 1 Phase, 1 Element, 8A, 60V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7017
|
Newark | Schottky Diode, 60V, 8A, Powerdi 5-3 Rohs Compliant: Yes |Diodes Inc. SBR8U60P5-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 217 |
|
$0.4690 / $0.8220 | Buy Now |
DISTI #
SBR8U60P5-7DICT-ND
|
DigiKey | DIODE SBR 60V 8A POWERDI5 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3467 In Stock |
|
$0.2954 / $0.8700 | Buy Now |
DISTI #
SBR8U60P5-7
|
Avnet Americas | Diode Super Barrier Rectifier 60V 8A 3-Pin PowerDI 5 T/R - Tape and Reel (Alt: SBR8U60P5-7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 124500 Factory Stock |
|
$0.2268 | Buy Now |
DISTI #
621-SBR8U60P5-7
|
Mouser Electronics | Schottky Diodes & Rectifiers 8A SBR PowerDI 8A 60V 280A 0.53Vf RoHS: Compliant | 3759 |
|
$0.3380 / $0.8300 | Buy Now |
|
Future Electronics | SBR Series Single 60 V 280 A Surface Mount Schottky Rectifier - POWERDI-5 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.2800 / $0.3050 | Buy Now |
|
Future Electronics | SBR Series Single 60 V 280 A Surface Mount Schottky Rectifier - POWERDI-5 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2900 / $0.3100 | Buy Now |
DISTI #
SBR8U60P5-7
|
Avnet Asia | Diode Super Barrier Rectifier 60V 8A 3-Pin PowerDI 5 T/R (Alt: SBR8U60P5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2204 / $0.2676 | Buy Now |
DISTI #
SBR8U60P5-7
|
Avnet Silica | Diode Super Barrier Rectifier 60V 8A 3-Pin PowerDI 5 T/R (Alt: SBR8U60P5-7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | SUPER BARRIER RECTIFIER PDI5 T&R 1.5K RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 9000 |
|
$0.3936 / $0.4254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBR8U60P5-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR8U60P5-7
Diodes Incorporated
Rectifier Diode, Blank, 1 Phase, 1 Element, 8A, 60V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, POWERDI5, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | POWERDI5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.53 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 280 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 600 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SBR8U60P5-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR8U60P5-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR8U60P5Q-13D | Rectifier Diode, 1 Phase, 1 Element, 8A, 60V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN | Diodes Incorporated | SBR8U60P5-7 vs SBR8U60P5Q-13D |
SBR8U60P5-13D | Rectifier Diode, Blank, 1 Phase, 1 Element, 8A, 60V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN | Diodes Incorporated | SBR8U60P5-7 vs SBR8U60P5-13D |