SBR8U60P5-13
Diodes Incorporated
Description: Rectifier Diode, 1 Phase, 1 Element, 8A, 60V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 5, 3 PIN

Overview of SBR8U60P5-13 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for SBR8U60P5-13 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 82Y7249
Newark Schottky Rectifier, 8A, 60V, Powerdi 5, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):8A, Diode Configuration:Single, Diode Case Style:Powerdi 5, No. Of Pins:3Pins, Forward Voltage Vf Max:530Mv, Forward Surge Rohs Compliant: Yes |Diodes Inc. SBR8U60P5-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3294
  • 1 $0.9770
  • 10 $0.8120
  • 25 $0.7560
  • 50 $0.7010
  • 100 $0.6450
  • 250 $0.6010
  • 500 $0.5560
  • 1,000 $0.4640
$0.4640 / $0.9770 Buy Now
DISTI # 96AC3547
Newark Super Barrier Rectifier Pdi5 T&r 5K Rohs Compliant: Yes |Diodes Inc. SBR8U60P5-13 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2620
$0.2620 Buy Now
DISTI # SBR8U60P5DICT-ND
DigiKey DIODE SBR 60V 8A POWERDI5 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 10731
In Stock
  • 1 $0.8800
  • 10 $0.7220
  • 100 $0.5618
  • 500 $0.4762
  • 1,000 $0.3879
  • 2,000 $0.3652
  • 5,000 $0.3546
  • 10,000 $0.3412
$0.3412 / $0.8800 Buy Now
DISTI # SBR8U60P5-13
Avnet Americas Diode Super Barrier Rectifier 60V 8A 3-Pin(2+Tab) PowerDI 5 T/R - Tape and Reel (Alt: SBR8U60P5-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel 20000
1415000 Factory Stock
  • 5,000 $0.2619
$0.2619 Buy Now
DISTI # 621-SBR8U60P5-13
Mouser Electronics Schottky Diodes & Rectifiers 8A 60V ULTRA-LOW VF RoHS: Compliant 8686
  • 1 $0.8800
  • 10 $0.7220
  • 100 $0.5620
  • 250 $0.5600
  • 500 $0.4770
  • 1,000 $0.4350
$0.4350 / $0.8800 Buy Now
DISTI # 70438511
RS Diode Schottky 60V 8A 3Pin PowerDI 5 | Diodes Inc SBR8U60P5-13 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
  • 10 $0.9500
  • 100 $0.9000
  • 500 $0.8600
  • 1,000 $0.8100
$0.8100 / $0.9500 RFQ
Future Electronics SBR8U60P5 Series 8 A 60 V Surface Mount Super Barrier Rectifier - POWERDI-5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel 80000
Reel
  • 5,000 $0.3350
$0.3350 Buy Now
Future Electronics SBR8U60P5 Series 8 A 60 V Surface Mount Super Barrier Rectifier - POWERDI-5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 5,000 $0.3350
$0.3350 Buy Now
Bristol Electronics   238
RFQ
Quest Components RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 8A, 60V V(RRM), SILICON 153
  • 1 $0.7539
  • 25 $0.4523
  • 112 $0.3518
$0.3518 / $0.7539 Buy Now
DISTI # SBR8U60P5-13
TME Diode: rectifying, SMD, 60V, 8A, PowerDI®5, Ufmax: 0.46V, Ifsm: 280A Min Qty: 1 0
  • 1 $0.8880
  • 10 $0.7340
  • 100 $0.5540
  • 500 $0.4550
  • 1,000 $0.4200
  • 2,000 $0.3890
  • 5,000 $0.3520
  • 10,000 $0.3290
$0.3290 / $0.8880 RFQ
Ameya Holding Limited SBR8U60P5 Series 8 A 60 V Surface Mount Super Barrier Rectifier - POWERDI-5 80000
RFQ
DISTI # SBR8U60P5-13
Avnet Asia Diode Super Barrier Rectifier 60V 8A 3-Pin(2+Tab) PowerDI 5 T/R (Alt: SBR8U60P5-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days 0
  • 5,000 $0.3039
  • 10,000 $0.3000
  • 15,000 $0.2962
  • 25,000 $0.2924
  • 50,000 $0.2852
  • 125,000 $0.2783
  • 250,000 $0.2718
$0.2718 / $0.3039 Buy Now
DISTI # SBR8U60P5-13
Avnet Silica Diode Super Barrier Rectifier 60V 8A 3-Pin(2+Tab) PowerDI 5 T/R (Alt: SBR8U60P5-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Silica - 235000
Buy Now
MacroQuest Electronics STOCK 12000
  • 1 $0.4800
  • 500 $0.2600
  • 1,000 $0.1700
  • 2,000 $0.1600
  • 5,000 $0.1500
$0.1500 / $0.4800 Buy Now
New Advantage Corporation SBR8U60P5 Series 8 A 60 V Surface Mount Super Barrier Rectifier - POWERDI-5 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 90000
  • 5,000 $0.3500
  • 90,000 $0.3267
$0.3267 / $0.3500 Buy Now
Win Source Electronics DIODE SBR 60V 8A POWERDI5 / Rectifier Diode Super Barrier Rectifier 60V 8A 3-Pin(3+Tab) PowerDI 5 T/R 164340
  • 325 $0.1560
  • 785 $0.1280
  • 1,210 $0.1240
  • 1,670 $0.1200
  • 2,160 $0.1160
  • 2,885 $0.1040
$0.1040 / $0.1560 Buy Now

CAD Models for SBR8U60P5-13 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SBR8U60P5-13 by Diodes Incorporated

SBR8U60P5-13
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
GREEN, PLASTIC, POWERDI 5, 3 PIN
Pin Count
3
Manufacturer Package Code
POWERDI 5
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Application
FAST SOFT RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.35 V
JESD-30 Code
R-PDSO-F3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
280 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SBR8U60P5-13
    Diodes Incorporated
    Rectifier Diode, 1 Phase, 1 Element, 8A, 60V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 5, 3 PIN
    VS

Alternate Parts for SBR8U60P5-13

This table gives cross-reference parts and alternative options found for SBR8U60P5-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR8U60P5-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SBR8U60P5Q-13D Rectifier Diode, 1 Phase, 1 Element, 8A, 60V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN Diodes Incorporated SBR8U60P5-13 vs SBR8U60P5Q-13D
SBR8U60P5-7 Rectifier Diode, Blank, 1 Phase, 1 Element, 8A, 60V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN Diodes Incorporated SBR8U60P5-13 vs SBR8U60P5-7
SBR8U60P5-13D Rectifier Diode, Blank, 1 Phase, 1 Element, 8A, 60V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN Diodes Incorporated SBR8U60P5-13 vs SBR8U60P5-13D
Part Number Description Manufacturer Compare
SBR8U60P5-13D Rectifier Diode, Blank, 1 Phase, 1 Element, 8A, 60V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN Diodes Incorporated SBR8U60P5-13 vs SBR8U60P5-13D
SBR8U60P5-7 Rectifier Diode, Blank, 1 Phase, 1 Element, 8A, 60V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN Diodes Incorporated SBR8U60P5-13 vs SBR8U60P5-7

Related Parts for SBR8U60P5-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBR8U60P5-13 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBR8U60P5-13 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of SBR8U60P5-13 would you like to use for your alert(s)?
  • Please alert me when SBR8U60P5-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SBR8U60P5-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBR8U60P5-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SBR8U60P5-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBR8U60P5-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBR8U60P5-13 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: