Part Details for SBR80520LT3G by onsemi
Overview of SBR80520LT3G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR80520LT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7213
|
Newark | Rec Sod123 Special Sktky/ Reel |Onsemi SBR80520LT3G RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0610 | Buy Now |
DISTI #
SBR80520LT3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 500MA SOD123 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
64299 In Stock |
|
$0.0411 / $0.2300 | Buy Now |
DISTI #
SBR80520LT3G
|
Avnet Americas | Diode Schottky 20V 0.5A 2-Pin SOD-123 T/R - Tape and Reel (Alt: SBR80520LT3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0418 / $0.0447 | Buy Now |
DISTI #
SBR80520LT3G
|
Avnet Americas | Diode Schottky 20V 0.5A 2-Pin SOD-123 T/R - Tape and Reel (Alt: SBR80520LT3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0418 / $0.0447 | Buy Now |
DISTI #
SBR80520LT3G
|
Avnet Americas | Diode Schottky 20V 0.5A 2-Pin SOD-123 T/R - Tape and Reel (Alt: SBR80520LT3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0418 / $0.0447 | Buy Now |
DISTI #
863-SBR80520LT3G
|
Mouser Electronics | Schottky Diodes & Rectifiers REC SPCL SKTKY RoHS: Compliant | 37668 |
|
$0.0470 / $0.2300 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers REC SPCL SKTKY RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0403 / $0.0437 | Buy Now |
|
Onlinecomponents.com | 500 mA, 20 V, Schottky Power Rectifier, Surface Mount |
30000 In Stock |
|
$0.0394 / $0.0445 | Buy Now |
DISTI #
84391268
|
Verical | Diode Schottky 20V 0.5A 2-Pin SOD-123 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2435 | Americas - 30000 |
|
$0.0520 / $0.0579 | Buy Now |
DISTI #
SBR80520LT3G
|
Avnet Silica | Diode Schottky 20V 0.5A 2-Pin SOD-123 T/R (Alt: SBR80520LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SBR80520LT3G
SBR80520LT3G CAD Models
SBR80520LT3G Part Data Attributes
|
SBR80520LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBR80520LT3G
onsemi
500 mA, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.22 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBR80520LT3G
This table gives cross-reference parts and alternative options found for SBR80520LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR80520LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B0530W | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | SBR80520LT3G vs B0530W |
MURX0515-TP | Rectifier Diode, 1 Element, 0.5A, Silicon, SOD-123, 2 PIN | Micro Commercial Components | SBR80520LT3G vs MURX0515-TP |
B0530WS-13-F | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | SBR80520LT3G vs B0530WS-13-F |
B0520LW | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | SBR80520LT3G vs B0520LW |
B0530WS-7-F | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | SBR80520LT3G vs B0530WS-7-F |
SBR80520LT1G | 500 mA, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | SBR80520LT3G vs SBR80520LT1G |
B0530WSQ-13-F | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | SBR80520LT3G vs B0530WSQ-13-F |
MBR0530-GT1 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, SOD-123, 2 PIN | Sensitron Semiconductors | SBR80520LT3G vs MBR0530-GT1 |
B0530WS-13 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | SBR80520LT3G vs B0530WS-13 |
B0530WS-TP | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SBR80520LT3G vs B0530WS-TP |