Part Details for SBR6176 by Spectrum Microwave
Overview of SBR6176 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBR6176
SBR6176 CAD Models
SBR6176 Part Data Attributes
|
SBR6176
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
SBR6176
Spectrum Microwave
5 MHz - 1000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, H2, TO-8B
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, I/P POWER-MAX (PEAK)=27DBM | |
Construction | COAXIAL | |
Gain | 12 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |