There are no models available for this part yet.
Overview of SBR60A45CT by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SBR60A45CT by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SBR60A45CTDI-ND
|
DigiKey | DIODE ARR SBR 45V 30A TO220-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
60 In Stock |
|
$1.4500 / $3.4100 | Buy Now | |
DISTI #
SBR60A45CT
|
Avnet Americas | Diode Super Barrier Rectifier 45V 60A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: SBR60A45CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 4050 Factory Stock |
|
$1.7266 | Buy Now | |
DISTI #
621-SBR60A45CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 60A 45V LOW VF RoHS: Compliant | 112 |
|
$1.6600 / $3.0100 | Buy Now | |
Future Electronics | Schottky Diodes Rectifiers 60A 45V LOW VF RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$1.5700 / $1.7100 | Buy Now | ||
DISTI #
SBR60A45CT
|
TME | Diode: Schottky rectifying, SBR®, THT, 45V, 60A, TO220AB, tube Min Qty: 1 | 0 |
|
$2.1600 / $3.0300 | RFQ | |
DISTI #
SBR60A45CT
|
Avnet Silica | (Alt: SBR60A45CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for SBR60A45CT by Diodes Incorporated
Part Data Attributes for SBR60A45CT by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Part Package Code
|
TO-220AB
|
Package Description
|
R-PSFM-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
8 Weeks
|
Application
|
SUPER FAST SOFT RECOVERY
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.53 V
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
280 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
60 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Related Parts for SBR60A45CT
-
SBR20100CTRectifier Diodes
-
DE1E3KX222MA4BL01Fixed Capacitors
-
SA24Transient Suppressors
-
S6E2G38H0AGV20000Microcontrollers
-
KRL1220E-C-R100-F-T5Fixed Resistors
-
AP1501A-T5L-USwitching Regulator or Controllers
-
S312Small Signal Field-Effect Transistors
-
SA5534PSROperational Amplifiers
-
SCAN18374TSSCBus Driver/Transceivers