Part Details for SBR40U120CTE by Diodes Incorporated
Overview of SBR40U120CTE by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SBR40U120CTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1034-SBR40U120CTEDI-ND
|
DigiKey | DIODE ARR SBR 120V 20A TO262 Min Qty: 1 Lead time: 16 Weeks Container: Tube, Tube |
100 In Stock |
|
$1.0775 / $2.8000 | Buy Now |
DISTI #
SBR40U120CTE
|
Avnet Americas | Diode Super Barrier Rectifier 120V 40A 3-Pin(3+Tab) TO-262 Tube - Rail/Tube (Alt: SBR40U120CTE) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.9555 | Buy Now |
DISTI #
621-SBR40U120CTE
|
Mouser Electronics | Schottky Diodes & Rectifiers 40A 20V ULTRA LOW | 50 |
|
$1.2400 / $2.5700 | Buy Now |
Part Details for SBR40U120CTE
SBR40U120CTE CAD Models
SBR40U120CTE Part Data Attributes
|
SBR40U120CTE
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR40U120CTE
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 20A, 120V V(RRM), Silicon, TO-262AA, ROHS COMPLIANT, PLASTIC, TO-262, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-262AA | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-262, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.71 V | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |