Part Details for SBR40100CT by Diodes Incorporated
Overview of SBR40100CT by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR40100CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBR40100CTDI-ND
|
DigiKey | DIODE ARR SBR 100V 20A TO220-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube, Tube |
52 In Stock |
|
$1.0989 / $2.5300 | Buy Now |
DISTI #
SBR40100CT
|
Avnet Americas | Diode Super Barrier Rectifier 100V 40A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: SBR40100CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 3950 Factory Stock |
|
$0.5828 / $0.6885 | Buy Now |
DISTI #
621-SBR40100CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 40A 100V RoHS: Compliant | 258 |
|
$1.2300 / $2.5300 | Buy Now |
DISTI #
SBR40100CT
|
Avnet Americas | Diode Super Barrier Rectifier 100V 40A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: SBR40100CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 3950 Factory Stock |
|
$0.5828 / $0.6885 | Buy Now |
DISTI #
SBR40100CT
|
TME | Diode: Schottky rectifying, SBR®, THT, 100V, 20Ax2, TO220AB, tube Min Qty: 1 | 0 |
|
$0.7500 / $1.0500 | RFQ |
DISTI #
SBR40100CT
|
Avnet Silica | Diode Super Barrier Rectifier 100V 40A 3-Pin(3+Tab) TO-220AB Tube (Alt: SBR40100CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 3 Days | Silica - 50 |
|
Buy Now | |
|
Chip1Cloud | 40A SBR Super Barrier Rectifier | 19000 |
|
RFQ |
Part Details for SBR40100CT
SBR40100CT CAD Models
SBR40100CT Part Data Attributes:
|
SBR40100CT
Diodes Incorporated
Buy Now
|
Compare Parts:
SBR40100CT
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |