Part Details for SBR30A45CTB-13 by Diodes Incorporated
Overview of SBR30A45CTB-13 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR30A45CTB-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SBR30A45CTB-13CT-ND
|
DigiKey | DIODE ARR SBR 45V 15A TO263AB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1600 In Stock |
|
$0.5515 / $1.4000 | Buy Now |
DISTI #
SBR30A45CTB-13
|
Avnet Americas | Diode 45V 30A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: SBR30A45CTB-13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4464 / $0.5274 | Buy Now |
DISTI #
621-SBR30A45CTB-13
|
Mouser Electronics | Schottky Diodes & Rectifiers 30A 45V LOW VF RoHS: Compliant | 7235 |
|
$0.6000 / $1.4300 | Buy Now |
|
Future Electronics | SBR30A45CTB Series 45 V 15 A SMT Super Barrier Rectifier - TO-263AB (D²PAK) RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.5400 / $0.5850 | Buy Now |
|
Future Electronics | SBR30A45CTB Series 45 V 15 A SMT Super Barrier Rectifier - TO-263AB (D²PAK) RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.5400 / $0.5850 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 2 ELEMENT, 15A, 45V V(RRM), SILICON, TO-263AB | 40 |
|
$1.0920 / $1.8200 | Buy Now |
DISTI #
SBR30A45CTB-13
|
Avnet Americas | Diode 45V 30A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: SBR30A45CTB-13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4464 / $0.5274 | Buy Now |
DISTI #
SBR30A45CTB-13
|
Avnet Asia | Diode 45V 30A 3-Pin(2+Tab) D2PAK T/R (Alt: SBR30A45CTB-13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.4235 / $0.4737 | Buy Now |
DISTI #
SBR30A45CTB-13
|
Avnet Silica | Diode 45V 30A 3-Pin(2+Tab) D2PAK T/R (Alt: SBR30A45CTB-13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for SBR30A45CTB-13
SBR30A45CTB-13 CAD Models
SBR30A45CTB-13 Part Data Attributes:
|
SBR30A45CTB-13
Diodes Incorporated
Buy Now
|
Compare Parts:
SBR30A45CTB-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |