Part Details for SBR30A100CTFP by Diodes Incorporated
Results Overview of SBR30A100CTFP by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBR30A100CTFP Information
SBR30A100CTFP by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SBR30A100CTFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBR30A100CTFPDDI-ND
|
DigiKey | DIODE ARR SBR 100V 15A ITO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
39 In Stock |
|
$0.4938 / $1.5100 | Buy Now |
DISTI #
SBR30A100CTFP
|
Avnet Americas | Diode Super Barrier Rectifier 100V 30A 3-Pin(3+Tab) ITO-220AB Tube - Rail/Tube (Alt: SBR30A100CTFP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 3450 Factory Stock |
|
$0.4301 / $0.4687 | Buy Now |
DISTI #
621-SBR30A100CTFP
|
Mouser Electronics | Schottky Diodes & Rectifiers 30A 100V Low VF RoHS: Compliant | 82 |
|
$0.4980 / $1.5000 | Buy Now |
DISTI #
SBR30A100CTFP-DIC
|
TME | Diode: rectifying, THT, 100V, 15Ax2, tube, ITO220AB, SBR® Min Qty: 1 | 0 |
|
$0.5640 / $0.9480 | RFQ |
DISTI #
SBR30A100CTFP
|
IBS Electronics | SBR30A100CTFP by DIODES INC. is a Schottky barrier rectifier with 30A forward current, 100V reverse ... more Min Qty: 50 Package Multiple: 1 | 0 |
|
$0.5918 / $0.6517 | Buy Now |
DISTI #
SBR30A100CTFP
|
Avnet Silica | Diode Super Barrier Rectifier 100V 30A 3Pin3Tab ITO220AB Tube (Alt: SBR30A100CTFP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Silica - 50 |
|
Buy Now | |
|
LCSC | ITO-220AB Super Barrier Rectifiers (SBR) ROHS | 6 |
|
$2.2985 / $2.4285 | Buy Now |
Part Details for SBR30A100CTFP
SBR30A100CTFP CAD Models
SBR30A100CTFP Part Data Attributes
|
SBR30A100CTFP
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR30A100CTFP
Diodes Incorporated
Rectifier Diode, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | SUPER FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBR30A100CTFP
This table gives cross-reference parts and alternative options found for SBR30A100CTFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR30A100CTFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SBR30M100CTFP-JT | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ALTERNATE ITO-220AB, 3 PIN | SBR30A100CTFP vs SBR30M100CTFP-JT |
SBR30A100CTFP Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the SBR30A100CTFP is a pad layout with a minimum size of 1.5mm x 1.5mm, with a 0.5mm radius rounded corner, and a 0.3mm spacing between pads.
-
To ensure reliable soldering, use a soldering iron with a temperature range of 250°C to 260°C, and apply a solder flux with a moderate activity level. Avoid using excessive solder or applying excessive heat, which can damage the component.
-
The maximum operating temperature range for the SBR30A100CTFP is -55°C to 150°C, with a storage temperature range of -55°C to 150°C.
-
Yes, the SBR30A100CTFP is suitable for high-reliability applications, as it is built with a robust design and undergoes rigorous testing and screening to ensure its quality and performance.
-
To prevent electrostatic discharge (ESD) damage, handle the SBR30A100CTFP with ESD-protective equipment, such as wrist straps, mats, and bags. Avoid touching the component's pins or exposed metal surfaces.