-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK6994
|
Newark | Schottky Diode, 100V, 30A, To-263Ab-3 Rohs Compliant: Yes |Diodes Inc. SBR30A100CTB-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2585 |
|
$1.1300 / $1.7100 | Buy Now |
DISTI #
SBR30A100CTBDICT-ND
|
DigiKey | DIODE ARR SBR 100V 15A TO263AB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1978 In Stock |
|
$0.5797 / $1.4700 | Buy Now |
DISTI #
SBR30A100CTB-13
|
Avnet Americas | Diode Super Barrier Rectifier 100V 30A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: SBR30A100CTB-13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 57600 Factory Stock |
|
$0.5577 | Buy Now |
DISTI #
621-SBR30A100CTB-13
|
Mouser Electronics | Schottky Diodes & Rectifiers 30A 100V LOW VF RoHS: Compliant | 803 |
|
$0.6500 / $1.4700 | Buy Now |
DISTI #
70438505
|
RS | Diode Switch 100V 30A 3Pin(2+Tab) D2PAK | Diodes Inc SBR30A100CTB-13 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3400 / $1.6000 | RFQ |
|
Future Electronics | DIODE ARRAY SBR 100V 15A TO263 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.5300 / $0.5700 | Buy Now |
|
Quest Components | 536 |
|
$0.9360 / $2.3400 | Buy Now | |
DISTI #
SBR30A100CTB-13
|
Avnet Silica | Diode Super Barrier Rectifier 100V 30A 3-Pin(2+Tab) D2PAK T/R (Alt: SBR30A100CTB-13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days | Silica - 800 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DIODE ARRAY SBR 100V 15A TO263 | 1603 |
|
$0.6619 / $1.1384 | Buy Now |
|
LCSC | 780mV15A 100V 15A 1 pair of common cathodes TO-263-2 Super Barrier Rectifiers (SBR) ROHS | 1 |
|
$0.6895 / $1.1858 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBR30A100CTB-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR30A100CTB-13
Diodes Incorporated
Rectifier Diode, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-263 | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SBR30A100CTB-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR30A100CTB-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR30A100CTB-G | Rectifier Diode, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, GREEN, PLASTIC, D2PAK-3 | Diodes Incorporated | SBR30A100CTB-13 vs SBR30A100CTB-G |
SBR30A100CTB | Rectifier Diode, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Diodes Incorporated | SBR30A100CTB-13 vs SBR30A100CTB |