-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4300
|
Newark | Schottky Rectifier, 2A, 30V, Powerdi 123, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Powerdi 123, No. Of Pins:2Pins, Forward Voltage Vf Max:400Mv, Forward Surge Rohs Compliant: Yes |Diodes Inc. SBR2U30P1-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3105 |
|
$0.2040 / $0.4690 | Buy Now |
DISTI #
SBR2U30P1DICT-ND
|
DigiKey | DIODE SBR 30V 2A POWERDI123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14153 In Stock |
|
$0.1250 / $0.4400 | Buy Now |
DISTI #
SBR2U30P1-7
|
Avnet Americas | Diode 30V 2A 2-Pin PowerDI 123 T/R - Tape and Reel (Alt: SBR2U30P1-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000123000 Factory Stock |
|
$0.1185 | Buy Now |
DISTI #
621-SBR2U30P1-7
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A 30V Ultralow VF RoHS: Compliant | 13435 |
|
$0.1430 / $0.4200 | Buy Now |
DISTI #
70438504
|
RS | Diode 30V 2A 2Pin PowerDI 123 | Diodes Inc SBR2U30P1-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.2940 / $0.4200 | Buy Now |
|
Future Electronics | SBR2U30P1 Series 30 V 2 A Surface Mount Super Barrier Rectifier - PowerDI-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1240 / $0.1320 | Buy Now |
|
Future Electronics | SBR2U30P1 Series 30 V 2 A Surface Mount Super Barrier Rectifier - PowerDI-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1240 / $0.1320 | Buy Now |
|
Bristol Electronics | 18246 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 2A, 30V V(RRM), SILICON | 2108 |
|
$0.1600 / $0.8000 | Buy Now |
DISTI #
SBR2U30P1-7
|
Avnet Americas | Diode 30V 2A 2-Pin PowerDI 123 T/R - Tape and Reel (Alt: SBR2U30P1-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000123000 Factory Stock |
|
$0.1185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy