SBR2M30P1-7
Description: Rectifier Diode, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN

Overview of SBR2M30P1-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for SBR2M30P1-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # SBR2M30P1DICT-ND
DigiKey DIODE SBR 30V 2A POWERDI123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 9371
In Stock
  • 1 $0.4300
  • 10 $0.3670
  • 100 $0.2548
  • 500 $0.1989
  • 1,000 $0.1617
  • 3,000 $0.1446
  • 6,000 $0.1372
  • 9,000 $0.1274
  • 30,000 $0.1250
$0.1250 / $0.4300 Buy Now
DISTI # SBR2M30P1-7
Avnet Americas Diode 30V 2A 2-Pin PowerDI 123 T/R - Tape and Reel (Alt: SBR2M30P1-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.1112
$0.1112 Buy Now
DISTI # 621-SBR2M30P1-7
Mouser Electronics Schottky Diodes & Rectifiers 2A 30V Ultralow IR RoHS: Compliant 5184
  • 1 $0.4300
  • 10 $0.3670
  • 100 $0.2550
  • 500 $0.1990
  • 1,000 $0.1620
  • 3,000 $0.1430
$0.1430 / $0.4300 Buy Now
DISTI # V36:1790_06703887
Arrow Electronics Diode Super Barrier Rectifier 30V 2A 2-Pin PowerDI 123 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2405 Americas - 21000
  • 3,000 $0.1247
$0.1247 Buy Now
Future Electronics SURFACE MOUNT SUPER BARRIER RECTIFIER POWERDI123 2.0A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.1310
  • 6,000 $0.1280
  • 9,000 $0.1270
  • 12,000 $0.1260
  • 15,000 $0.1220
$0.1220 / $0.1310 Buy Now
Future Electronics SURFACE MOUNT SUPER BARRIER RECTIFIER POWERDI123 2.0A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.1310
  • 6,000 $0.1280
  • 9,000 $0.1270
  • 12,000 $0.1260
  • 15,000 $0.1220
$0.1220 / $0.1310 Buy Now
Quest Components RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 2A, 30V V(RRM), SILICON 4440
  • 1 $1.0000
  • 1,334 $0.2000
  • 4,001 $0.1750
$0.1750 / $1.0000 Buy Now
DISTI # SBR2M30P1-7
Avnet Asia Diode 30V 2A 2-Pin PowerDI 123 T/R (Alt: SBR2M30P1-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days 0
  • 3,000 $0.1316
  • 6,000 $0.1299
  • 9,000 $0.1282
  • 15,000 $0.1266
  • 30,000 $0.1235
  • 75,000 $0.1205
  • 150,000 $0.1177
$0.1177 / $0.1316 Buy Now
DISTI # SBR2M30P1-7
Avnet Silica Diode 30V 2A 2-Pin PowerDI 123 T/R (Alt: SBR2M30P1-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 3000
Buy Now
CHIPMALL.COM LIMITED DIODE SBR 30V 2A POWERDI123 5280
  • 1 $0.2777
  • 10 $0.2311
  • 100 $0.1860
  • 500 $0.1750
  • 1,000 $0.1683
$0.1683 / $0.2777 Buy Now
LCSC 420mV2A 30V 2A PowerDI-123 Super Barrier Rectifiers (SBR) ROHS 3
  • 1 $0.2893
  • 10 $0.2407
  • 30 $0.2198
  • 100 $0.1938
  • 500 $0.1823
  • 1,000 $0.1753
$0.1753 / $0.2893 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 3000
  • 3,000 $0.2215
$0.2215 Buy Now

CAD Models for SBR2M30P1-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SBR2M30P1-7 by Diodes Incorporated

SBR2M30P1-7
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
R-PDSO-F2
Pin Count
2
Manufacturer Package Code
POWERDI 123
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
HIGH RELIABILITY
Application
SUPER FAST SOFT RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.19 V
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
75 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. SBR2M30P1-7
    Diodes Incorporated
    Rectifier Diode, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN
    VS

Alternate Parts for SBR2M30P1-7

This table gives cross-reference parts and alternative options found for SBR2M30P1-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR2M30P1-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SBR2U30P1-7 Rectifier Diode, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN Diodes Incorporated SBR2M30P1-7 vs SBR2U30P1-7
SBR2A30P1-7 Rectifier Diode, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN Diodes Incorporated SBR2M30P1-7 vs SBR2A30P1-7

Related Parts for SBR2M30P1-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBR2M30P1-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBR2M30P1-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of SBR2M30P1-7 would you like to use for your alert(s)?
  • Please alert me when SBR2M30P1-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SBR2M30P1-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBR2M30P1-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SBR2M30P1-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBR2M30P1-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBR2M30P1-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: