Part Details for SBR2A40SA-13 by Diodes Incorporated
Results Overview of SBR2A40SA-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBR2A40SA-13 Information
SBR2A40SA-13 by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SBR2A40SA-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SBR2A40SA-13CT-ND
|
DigiKey | DIODE SBR 40V 2A SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5620 In Stock |
|
$0.1313 / $0.5600 | Buy Now |
DISTI #
SBR2A40SA-13
|
Avnet Americas | Diode Super Barrier Rectifier 40V 2A 2-Pin SMA T/R - Tape and Reel (Alt: SBR2A40SA-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 570000 Factory Stock |
|
$0.1050 / $0.1121 | Buy Now |
DISTI #
621-SBR2A40SA-13
|
Mouser Electronics | Schottky Diodes & Rectifiers SUPER BARRIER REC 2A,40V | 7618 |
|
$0.1380 / $0.5400 | Buy Now |
DISTI #
SBR2A40SA-13
|
TME | Diode: rectifying, SMD, 40V, 2A, SMA, SBR®, reel,tape Min Qty: 1 | 0 |
|
$0.1400 / $0.6440 | RFQ |
DISTI #
SBR2A40SA-13
|
Avnet Silica | Diode Super Barrier Rectifier 40V 2A 2Pin SMA TR (Alt: SBR2A40SA-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
LCSC | 550mV2A 40V 2A SMA Super Barrier Rectifiers (SBR) ROHS | 4277 |
|
$0.0983 / $0.1360 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1896 | Buy Now |