-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R5046
|
Newark | Super Barrier Diode, 2A, 40V, Powerdi-123, Repetitive Peak Reverse Voltage:40V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:500Mv, Reverse Recovery Time:-, Forward Surge Current:50A, No. Of Pins:2Pins Rohs Compliant: Yes |Diodes Inc. SBR2A40P1-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10375 |
|
$0.1610 / $0.4990 | Buy Now |
DISTI #
84AC2690
|
Newark | Super Barrier Rectifier Pdi123 T&r 3K Rohs Compliant: Yes |Diodes Inc. SBR2A40P1-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.0850 / $0.1000 | Buy Now |
DISTI #
SBR2A40P1DICT-ND
|
DigiKey | DIODE SBR 40V 2A POWERDI123 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4447 In Stock |
|
$0.0995 / $0.4600 | Buy Now |
DISTI #
SBR2A40P1-7
|
Avnet Americas | Diode 40V 2A 2-Pin PowerDI 123 T/R - Tape and Reel (Alt: SBR2A40P1-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0809 | Buy Now |
DISTI #
621-SBR2A40P1-7
|
Mouser Electronics | Schottky Diodes & Rectifiers 2.0A 40V Low VF RoHS: Compliant | 44137 |
|
$0.1130 / $0.4600 | Buy Now |
DISTI #
70438502
|
RS | Schottky Diode 2A 40V 0.5Vf PowerDI123 | Diodes Inc SBR2A40P1-7 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3860 / $0.4820 | RFQ |
|
Future Electronics | SBR2A40P1 Series 40 V 2 A Surface Mount Super Barrier Rectifier - PowerDI-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0849 / $0.0929 | Buy Now |
|
Future Electronics | SBR2A40P1 Series 40 V 2 A Surface Mount Super Barrier Rectifier - PowerDI-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0831 / $0.0909 | Buy Now |
|
Bristol Electronics | 1752 |
|
RFQ | ||
|
Bristol Electronics | 360 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy