Part Details for SBR2512W by SPC Multicomp
Overview of SBR2512W by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR2512W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3457
|
Newark | Diode, Bridge Rect, 3Ph, 25A, 1.2Kv, Mod, No. Of Phases:Three Phase, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:25A, Bridge Rectifier Case Style:Module, No. Of Pins:5Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Multicomp Pro SBR2512W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 268 |
|
$1.6300 / $2.2200 | Buy Now |