Part Details for SBR20U150CTFP by Diodes Incorporated
Overview of SBR20U150CTFP by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR20U150CTFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBR20U150CTFPDI-ND
|
DigiKey | DIODE ARR SBR 150V 10A ITO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
99 In Stock |
|
$0.6500 / $1.8400 | Buy Now |
DISTI #
SBR20U150CTFP
|
Avnet Americas | Diode Super Barrier Rectifier 150V 20A 3-Pin(3+Tab) ITO-220AB Tube - Rail/Tube (Alt: SBR20U150CTFP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 39050 Factory Stock |
|
$0.5655 | Buy Now |
DISTI #
621-SBR20U150CTFP
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A 150V RoHS: Compliant | 30 |
|
$0.7800 / $1.6600 | Buy Now |
DISTI #
SBR20U150CTFP
|
Avnet Silica | Diode Super Barrier Rectifier 150V 20A 3-Pin(3+Tab) ITO-220AB Tube (Alt: SBR20U150CTFP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Silica - 50 |
|
Buy Now |
Part Details for SBR20U150CTFP
SBR20U150CTFP CAD Models
SBR20U150CTFP Part Data Attributes
|
SBR20U150CTFP
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR20U150CTFP
Diodes Incorporated
Rectifier Diode, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBR20U150CTFP
This table gives cross-reference parts and alternative options found for SBR20U150CTFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR20U150CTFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR20M150CTFP-G | Rectifier Diode, | Diodes Incorporated | SBR20U150CTFP vs SBR20M150CTFP-G |
SBR20M150CTFP | RECTIFIER SBR DUAL 20A 150V 180A-ifsm 880mV-vf 0.012mA-ir ITO-220AB 50/TUBE | Diodes Incorporated | SBR20U150CTFP vs SBR20M150CTFP |
SBR20U150CTFP-G | Rectifier Diode, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN | Diodes Incorporated | SBR20U150CTFP vs SBR20U150CTFP-G |
SBR20U150CTFP-JT | Rectifier Diode, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ALTERNATE ITO-220AB, 3 PIN | Diodes Incorporated | SBR20U150CTFP vs SBR20U150CTFP-JT |