Diodes
SBR20A300CTFP-G
Diodes Incorporated
Description: Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN

Overview of SBR20A300CTFP-G by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for SBR20A300CTFP-G by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
CHIPMALL.COM LIMITED 1.06V@20A 300V 10A Dual Common Cathode ITO-220AB-3 Super Barrier Rectifier (SBR) ROHS 2500
  • 5 $0.8232
  • 50 $0.6152
  • 150 $0.5473
  • 500 $0.5051
  • 2,500 $0.4840
$0.4840 / $0.8232 Buy Now
LCSC 1.06V20A 300V 10A 1 pair of common cathodes ITO-220AB-3 Super Barrier Rectifiers (SBR) ROHS 2500
  • 1 $0.8575
  • 10 $0.7130
  • 50 $0.6408
  • 100 $0.5701
  • 500 $0.5262
  • 1,000 $0.5042
$0.5042 / $0.8575 Buy Now

CAD Models for SBR20A300CTFP-G by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SBR20A300CTFP-G by Diodes Incorporated

SBR20A300CTFP-G
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Part Package Code
TO-220AB
Package Description
GREEN, PLASTIC, ITO-220AB, 3 PIN
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Diodes Incorporated
Application
FAST SOFT RECOVERY
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.78 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
180 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
300 V
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SBR20A300CTFP-G
    Diodes Incorporated
    Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN
    VS

Alternate Parts for SBR20A300CTFP-G

This table gives cross-reference parts and alternative options found for SBR20A300CTFP-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR20A300CTFP-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SBR20A300CTFP-JT Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ALTERNATE ITO-220AB, 3 PIN Diodes Incorporated SBR20A300CTFP-G vs SBR20A300CTFP-JT
SBR20A300CTFP-JT-G Rectifier Diode, Blank, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN Diodes Incorporated SBR20A300CTFP-G vs SBR20A300CTFP-JT-G
Part Number Description Manufacturer Compare
SF20LC30 Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB, FTO-220, 3 PIN Shindengen Electronic Manufacturing Co Ltd SBR20A300CTFP-G vs SF20LC30
MGBR20V300CL-TF3-T Rectifier Diode, Unisonic Technologies Co Ltd SBR20A300CTFP-G vs MGBR20V300CL-TF3-T
UHF20FCT-E3/4W Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN Vishay Intertechnologies SBR20A300CTFP-G vs UHF20FCT-E3/4W
SBR20A300CTFP-JT Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ALTERNATE ITO-220AB, 3 PIN Diodes Incorporated SBR20A300CTFP-G vs SBR20A300CTFP-JT

Related Parts for SBR20A300CTFP-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBR20A300CTFP-G by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBR20A300CTFP-G by Diodes Incorporated

  • Please alert me when SBR20A300CTFP-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SBR20A300CTFP-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBR20A300CTFP-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SBR20A300CTFP-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBR20A300CTFP-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBR20A300CTFP-G by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: