Part Details for SBR20A300CTB. by Diodes Incorporated
Overview of SBR20A300CTB. by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR20A300CTB.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1856
|
Newark | Repetitive Peak Reverse Voltage:300V, Average Forward Current:20A, Diode Configuration:Dual Common Cathode, Forward Voltage Max:920Mv, Reverse Recovery Time:45Ns, Forward Surge Current:180A, Operating Temperature Max:175°C Rohs Compliant: No |Diodes Inc. SBR20A300CTB. RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$1.0400 / $1.4700 | Buy Now |