Part Details for SBR2060CT by Diodes Incorporated
Overview of SBR2060CT by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR2060CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBR2060CTDI-ND
|
DigiKey | DIODE ARR SBR 60V 10A TO220-3 Min Qty: 1 Lead time: 16 Weeks Container: Tube, Tube |
284 In Stock |
|
$0.3156 / $0.8400 | Buy Now |
DISTI #
SBR2060CT
|
Avnet Americas | Diode Super Barrier Rectifier 60V 20A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: SBR2060CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 6200 Factory Stock |
|
$0.2961 / $0.3498 | Buy Now |
DISTI #
621-SBR2060CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A 60V RoHS: Compliant | 53 |
|
$0.3780 / $0.8400 | Buy Now |
DISTI #
SBR2060CT
|
Avnet Silica | Diode Super Barrier Rectifier 60V 20A 3-Pin(3+Tab) TO-220AB Tube (Alt: SBR2060CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Silica - 50 |
|
Buy Now | |
|
LCSC | 700mV10A 60V 10A Dual Common Cathode TO-220AB Super Barrier Rectifier (SBR) ROHS | 27 |
|
$0.2253 / $0.2402 | Buy Now |
Part Details for SBR2060CT
SBR2060CT CAD Models
SBR2060CT Part Data Attributes:
|
SBR2060CT
Diodes Incorporated
Buy Now
|
Compare Parts:
SBR2060CT
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |