Part Details for SBR15A30SP5-13 by Diodes Incorporated
Overview of SBR15A30SP5-13 by Diodes Incorporated
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR15A30SP5-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK6964
|
Newark | Schottky Diode, 30V, 15A, Powerdi 5-3 Rohs Compliant: Yes |Diodes Inc. SBR15A30SP5-13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4945 |
|
$0.2600 / $0.6240 | Buy Now |
DISTI #
SBR15A30SP5-13DICT-ND
|
DigiKey | DIODE SBR 30V 15A POWERDI5 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9970 In Stock |
|
$0.2188 / $0.6600 | Buy Now |
DISTI #
SBR15A30SP5-13
|
Avnet Americas | Diode Super Barrier Rectifier 30V 15A 3-Pin PowerDI 5 T/R - Tape and Reel (Alt: SBR15A30SP5-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.1736 / $0.2051 | Buy Now |
DISTI #
621-SBR15A30SP5-13
|
Mouser Electronics | Schottky Diodes & Rectifiers 15A SBR 30Vrrm 15A 0.59Vf 0.1mA RoHS: Compliant | 3521 |
|
$0.2500 / $0.5000 | Buy Now |
DISTI #
V79:2366_27541153
|
Arrow Electronics | Diode Super Barrier Rectifier 30V 15A 3-Pin(2+Tab) PowerDI 5 T/R Min Qty: 549 Package Multiple: 1 Date Code: 2235 | Americas - 14500 |
|
$0.1690 / $0.1821 | Buy Now |
DISTI #
V36:1790_27541153
|
Arrow Electronics | Diode Super Barrier Rectifier 30V 15A 3-Pin(2+Tab) PowerDI 5 T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2235 | Americas - 5000 |
|
$0.1638 | Buy Now |
DISTI #
V72:2272_06703813
|
Arrow Electronics | Diode Super Barrier Rectifier 30V 15A 3-Pin(2+Tab) PowerDI 5 T/R Min Qty: 468 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2235 Container: Cut Strips | Americas - 4639 |
|
$0.2122 / $0.2136 | Buy Now |
|
Future Electronics | SBR Series 30 V 15 A Surface Mount Super Barrier Rectifier - PowerDI5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1790 / $0.1850 | Buy Now |
|
Future Electronics | SBR Series 30 V 15 A Surface Mount Super Barrier Rectifier - PowerDI5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1790 / $0.1850 | Buy Now |
|
Bristol Electronics | 1260 |
|
RFQ |