Part Details for SBR140S3-7 by Diodes Incorporated
Overview of SBR140S3-7 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SBR140S3-7
SBR140S3-7 CAD Models
SBR140S3-7 Part Data Attributes
|
SBR140S3-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR140S3-7
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBR140S3-7
This table gives cross-reference parts and alternative options found for SBR140S3-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR140S3-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR1A40S3-7 | Rectifier Diode, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | SBR140S3-7 vs SBR1A40S3-7 |
CRS10I40A(TE85L,QM | X35 PB-F DIODE S-FLAT MOQ=3000 P=0.7W V=30 | Toshiba America Electronic Components | SBR140S3-7 vs CRS10I40A(TE85L,QM |
CPD85V-CMPSH1-4L#N/A | Rectifier Diode, | Central Semiconductor Corp | SBR140S3-7 vs CPD85V-CMPSH1-4L#N/A |
CMPSH1-4LTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SBR140S3-7 vs CMPSH1-4LTIN/LEAD |
CMPSH1-4LPBFREE | Rectifier Diode, | Central Semiconductor Corp | SBR140S3-7 vs CMPSH1-4LPBFREE |
CH651L-40AGP | Rectifier Diode, | CHENMKO Enterprise Co Ltd | SBR140S3-7 vs CH651L-40AGP |