Part Details for SBR12M120P5-13 by Diodes Incorporated
Overview of SBR12M120P5-13 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SBR12M120P5-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBR12M120P5-13DICT-ND
|
DigiKey | DIODE SBR 120V 12A POWERDI5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5588 In Stock |
|
$0.2750 / $0.9500 | Buy Now |
DISTI #
SBR12M120P5-13
|
Avnet Americas | Super Barrier Rectifier PDI5 T&R 5K - Tape and Reel (Alt: SBR12M120P5-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 95000 Factory Stock |
|
$0.2292 | Buy Now |
DISTI #
621-SBR12M120P5-13
|
Mouser Electronics | Schottky Diodes & Rectifiers Super Barrier Rectif | 159 |
|
$0.3150 / $0.8400 | Buy Now |
Part Details for SBR12M120P5-13
SBR12M120P5-13 CAD Models
SBR12M120P5-13 Part Data Attributes
|
SBR12M120P5-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR12M120P5-13
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 12A, 120V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.83 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SBR12M120P5-13
This table gives cross-reference parts and alternative options found for SBR12M120P5-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR12M120P5-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDT12A120P5Q-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 120V V(RRM), Silicon, | Diodes Incorporated | SBR12M120P5-13 vs SDT12A120P5Q-13 |
SDT12A120P5Q-13D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 120V V(RRM), Silicon, | Diodes Incorporated | SBR12M120P5-13 vs SDT12A120P5Q-13D |