-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 12A, 45V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4741
|
Newark | Schottky Rect, Single, 45V, Do-201Ad, Product Range:Sbr Series, Svhc:No Svhc (15-Jan-2019), Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Diodes Inc. SBR12A45SD1-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 770 |
|
$0.5850 / $0.8720 | Buy Now |
DISTI #
SBR12A45SD1-TDICT-ND
|
DigiKey | DIODE SBR 45V 12A DO201AD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16726 In Stock |
|
$0.3375 / $0.8700 | Buy Now |
DISTI #
SBR12A45SD1-T
|
Avnet Americas | Diode Super Barrier Rectifier 45V 12A 2-Pin DO-201AD T/R - Tape and Reel (Alt: SBR12A45SD1-T) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days Container: Reel | 105600 Factory Stock |
|
$0.2980 | Buy Now |
DISTI #
621-SBR12A45SD1-T
|
Mouser Electronics | Schottky Diodes & Rectifiers 12A 45V RoHS: Compliant | 43437 |
|
$0.3330 / $0.6000 | Buy Now |
DISTI #
V72:2272_06703798
|
Arrow Electronics | Diode Super Barrier Rectifier 45V 12A 2-Pin DO-201AD T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2239 Container: Cut Strips | Americas - 2 |
|
$0.3436 | Buy Now |
|
Future Electronics | SBR12A45SD1 Series 12 A 45 V Through Hole Super Barrier Rectifier - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks Container: Reel | 1200Reel |
|
$0.3300 / $0.3600 | Buy Now |
|
Future Electronics | SBR12A45SD1 Series 12 A 45 V Through Hole Super Barrier Rectifier - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3300 / $0.3600 | Buy Now |
DISTI #
SBR12A45SD1-T
|
TME | Diode: Schottky rectifying, SBR®, THT, 45V, 12A, DO201AD, Ir: 50uA Min Qty: 1 | 888 |
|
$0.4340 / $0.8680 | Buy Now |
DISTI #
SBR12A45SD1-T
|
Avnet Silica | Diode Super Barrier Rectifier 45V 12A 2-Pin DO-201AD T/R (Alt: SBR12A45SD1-T) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 480mV12A 45V 12A DO-201AD Super Barrier Rectifiers (SBR) ROHS | 6 |
|
$0.3456 / $0.5324 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBR12A45SD1-T
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR12A45SD1-T
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 12A, 45V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-201AD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.44 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SBR12A45SD1-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR12A45SD1-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPK1245-C-S-A01 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 45V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-7, 2 PIN | Rectron Semiconductor | SBR12A45SD1-T vs SPK1245-C-S-A01 |
SBR12A45SD1-T-G | Rectifier Diode, 1 Phase, 1 Element, 12A, 45V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | SBR12A45SD1-T vs SBR12A45SD1-T-G |