-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBR10U60CTDI-ND
|
DigiKey | DIODE ARR SBR 60V 5A TO220-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
46 In Stock |
|
$0.5392 / $1.4300 | Buy Now |
DISTI #
SBR10U60CT
|
Avnet Americas | Diode Super Barrier Rectifier 60V 10A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: SBR10U60CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5338 / $0.6307 | Buy Now |
DISTI #
621-SBR10U60CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A 60V ULTRALOW 10A 60V ULTRALOW VF RoHS: Compliant | 0 |
|
$0.6150 / $1.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.5740 | Buy Now |
|
Quest Components | 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AB | 150 |
|
$0.5662 / $1.2132 | Buy Now |
DISTI #
SBR10U60CT
|
Avnet Americas | Diode Super Barrier Rectifier 60V 10A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: SBR10U60CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5338 / $0.6307 | Buy Now |
DISTI #
SBR10U60CT
|
Avnet Silica | Diode Super Barrier Rectifier 60V 10A 3-Pin(3+Tab) TO-220AB Tube (Alt: SBR10U60CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 3 Days | Silica - 50 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy