-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBR10U300CT-ND
|
DigiKey | DIODE ARR SBR 300V 5A TO220-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
40 In Stock |
|
$0.8750 / $2.0200 | Buy Now |
DISTI #
SBR10U300CT
|
Avnet Americas | Diode Super Barrier Rectifier 300V 10A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: SBR10U300CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 2200 Factory Stock |
|
$1.5811 | Buy Now |
DISTI #
621-SBR10U300CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A 300V RoHS: Compliant | 1246 |
|
$0.8780 / $2.0200 | Buy Now |
|
Bristol Electronics | 175 |
|
RFQ | ||
DISTI #
SBR10U300CT
|
TME | Diode: Schottky rectifying, SBR®, THT, 300V, 10A, TO220AB, tube Min Qty: 1 | 100 |
|
$0.9300 / $1.8400 | Buy Now |
DISTI #
SBR10U300CT
|
Avnet Silica | Diode Super Barrier Rectifier 300V 10A 3-Pin(3+Tab) TO-220AB Tube (Alt: SBR10U300CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Silica - 50 |
|
Buy Now | |
|
LCSC | 860mV5A 300V 10A 1 pair of common cathodes TO-220AB-3 Super Barrier Rectifiers (SBR) ROHS | 134 |
|
$0.2937 / $0.4733 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBR10U300CT
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR10U300CT
Diodes Incorporated
Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | SUPER FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.71 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SBR10U300CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR10U300CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR10U300CT-G | Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | SBR10U300CT vs SBR10U300CT-G |