Part Details for SBR10U200CTFP by Diodes Incorporated
Overview of SBR10U200CTFP by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR10U200CTFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SBR10U200CTFP-ND
|
DigiKey | DIODE ARR SBR 200V 5A ITO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
25 In Stock |
|
$0.4195 / $1.1200 | Buy Now |
DISTI #
SBR10U200CTFP
|
Avnet Americas | Diode Super Barrier Rectifier 200V 10A 3-Pin(3+Tab) ITO-220AB Tube - Rail/Tube (Alt: SBR10U200CTFP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 28000 Factory Stock |
|
$0.4154 / $0.4908 | Buy Now |
DISTI #
621-SBR10U200CTFP
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A 200V RoHS: Compliant | 13 |
|
$0.8580 / $1.3500 | Buy Now |
DISTI #
SBR10U200CTFP
|
Avnet Americas | Diode Super Barrier Rectifier 200V 10A 3-Pin(3+Tab) ITO-220AB Tube - Rail/Tube (Alt: SBR10U200CTFP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 28000 Factory Stock |
|
$0.4154 / $0.4908 | Buy Now |
DISTI #
SBR10U200CTFP
|
Avnet Silica | Diode Super Barrier Rectifier 200V 10A 3-Pin(3+Tab) ITO-220AB Tube (Alt: SBR10U200CTFP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 3 Days | Silica - 50 |
|
Buy Now | |
|
Chip1Cloud | DIODE ARRAY SBR 200V 5A ITO220AB | 24000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | DIODE ARRAY SBR 200V 5A ITO220AB | 1327 |
|
$0.4694 | Buy Now |
|
LCSC | 820mV5A 200V 5A Dual Common Cathode ITO-220AB-3 Super Barrier Rectifier (SBR) ROHS | 1327 |
|
$0.3716 / $0.6506 | Buy Now |
Part Details for SBR10U200CTFP
SBR10U200CTFP CAD Models
SBR10U200CTFP Part Data Attributes:
|
SBR10U200CTFP
Diodes Incorporated
Buy Now
|
Compare Parts:
SBR10U200CTFP
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |