Part Details for SBR10U200CTB-13-G by Diodes Incorporated
Overview of SBR10U200CTB-13-G by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR10U200CTB-13-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SBR10U200CTB-13-GTR-ND
|
DigiKey | DIODE ARR SBR 200V 5A TO263AB Lead time: 49 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SBR10U200CTB-13-G
|
Avnet Americas | Diode Super Barrier Rectifier Diode 200V 10A 3-Pin D2PAK T/R - Tape and Reel (Alt: SBR10U200CTB-13-G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.4091 / $0.4833 | Buy Now |
DISTI #
SBR10U200CTB-13-G
|
Avnet Americas | Diode Super Barrier Rectifier Diode 200V 10A 3-Pin D2PAK T/R - Tape and Reel (Alt: SBR10U200CTB-13-G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.4091 / $0.4833 | Buy Now |
DISTI #
SBR10U200CTB-13-G
|
Avnet Silica | Diode Super Barrier Rectifier Diode 200V 10A 3-Pin D2PAK T/R (Alt: SBR10U200CTB-13-G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 3 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | DIODE ARRAY SBR 200V 5A D2PAK | 8800 |
|
RFQ |
Part Details for SBR10U200CTB-13-G
SBR10U200CTB-13-G CAD Models
SBR10U200CTB-13-G Part Data Attributes:
|
SBR10U200CTB-13-G
Diodes Incorporated
Buy Now
|
Compare Parts:
SBR10U200CTB-13-G
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |