Part Details for SBR10U200CT by Diodes Incorporated
Overview of SBR10U200CT by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR10U200CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBR10U200CT-ND
|
DigiKey | DIODE ARR SBR 200V 5A TO220-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
50 In Stock |
|
$0.7250 / $1.7300 | Buy Now |
DISTI #
SBR10U200CT
|
Avnet Americas | Diode Super Barrier Rectifier 200V 10A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: SBR10U200CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 15150 Factory Stock |
|
$0.4762 / $0.5626 | Buy Now |
DISTI #
621-SBR10U200CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A 200V RoHS: Compliant | 92 |
|
$0.8620 / $1.7300 | Buy Now |
|
Bristol Electronics | 658 |
|
RFQ | ||
DISTI #
SBR10U200CT
|
Avnet Americas | Diode Super Barrier Rectifier 200V 10A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: SBR10U200CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 15150 Factory Stock |
|
$0.4762 / $0.5626 | Buy Now |
DISTI #
SBR10U200CT
|
Avnet Silica | Diode Super Barrier Rectifier 200V 10A 3-Pin(3+Tab) TO-220AB Tube (Alt: SBR10U200CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 3 Days | Silica - 50 |
|
Buy Now | |
|
Chip1Cloud | 10A SBR Super Barrier Rectifier | 5000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | DIODE ARRAY SBR 200V 5A TO220AB | 3800 |
|
$0.4928 | Buy Now |
|
LCSC | 820mV5A 200V 5A Dual Common Cathode TO-220AB-3 Super Barrier Rectifier (SBR) ROHS | 47 |
|
$0.3820 / $0.6939 | Buy Now |
Part Details for SBR10U200CT
SBR10U200CT CAD Models
SBR10U200CT Part Data Attributes:
|
SBR10U200CT
Diodes Incorporated
Buy Now
|
Compare Parts:
SBR10U200CT
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |