-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-252, GREEN, PLASTIC, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK6959
|
Newark | Schottky Diode, 45V, 10A, To-252-3 Rohs Compliant: Yes |Diodes Inc. SBR1045D1Q-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 268 |
|
$0.4140 / $0.9460 | Buy Now |
DISTI #
31-SBR1045D1Q-13CT-ND
|
DigiKey | DIODE SBR 45V 10A TO252-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1028 In Stock |
|
$0.3500 / $1.1500 | Buy Now |
DISTI #
SBR1045D1Q-13
|
Avnet Americas | Diode Super Barrier Rectifier 45V 10A 3-Pin TO-252 T/R - Tape and Reel (Alt: SBR1045D1Q-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 27500 Factory Stock |
|
RFQ | |
DISTI #
621-SBR1045D1Q-13
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A SBR 45Vrrm 0.58Vf 0.3mA 32Vrms RoHS: Compliant | 6615 |
|
$0.3430 / $0.9100 | Buy Now |
DISTI #
SBR1045D1Q-13
|
TME | Diode: Schottky rectifying, TO252/DPAK, SBR®, SMD, 45V, 10A Min Qty: 1 | 0 |
|
$0.3970 / $0.8550 | RFQ |
DISTI #
SBR1045D1Q-13
|
Avnet Silica | Diode Super Barrier Rectifier 45V 10A 3-Pin TO-252 T/R (Alt: SBR1045D1Q-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 580mV10A 45V 10A TO-252(DPAK) Super Barrier Rectifiers (SBR) ROHS | 50 |
|
$0.4068 / $0.6681 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.4267 / $0.4571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBR1045D1Q-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR1045D1Q-13
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-252, GREEN, PLASTIC, DPAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-252 | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |