Part Details for SBR1040CT by Diodes Incorporated
Overview of SBR1040CT by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR1040CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBR1040CTDI-ND
|
DigiKey | DIODE ARR SBR 40V 5A TO220-3 Min Qty: 1 Lead time: 20 Weeks Container: Tube, Tube |
411 In Stock |
|
$0.2083 / $0.6200 | Buy Now |
DISTI #
SBR1040CT
|
Avnet Americas | Diode 40V 10A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: SBR1040CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 6250 Factory Stock |
|
$0.2046 / $0.2417 | Buy Now |
DISTI #
621-SBR1040CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A 40V RoHS: Compliant | 129 |
|
$0.2490 / $0.6600 | Buy Now |
DISTI #
SBR1040CT
|
Avnet Americas | Diode 40V 10A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: SBR1040CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 6250 Factory Stock |
|
$0.2046 / $0.2417 | Buy Now |
DISTI #
SBR1040CT
|
Avnet Silica | Diode 40V 10A 3-Pin(3+Tab) TO-220AB Tube (Alt: SBR1040CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 3 Days | Silica - 50 |
|
Buy Now |
Part Details for SBR1040CT
SBR1040CT CAD Models
SBR1040CT Part Data Attributes:
|
SBR1040CT
Diodes Incorporated
Buy Now
|
Compare Parts:
SBR1040CT
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |