-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK6954
|
Newark | Schottky Diode, 200V, 10A, To-252-3 Rohs Compliant: Yes |Diodes Inc. SBR10200CTL-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1881 |
|
$0.3620 / $0.7760 | Buy Now |
DISTI #
SBR10200CTL-13DICT-ND
|
DigiKey | DIODE ARR SBR 200V 5A TO252-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1849 In Stock |
|
$0.2344 / $0.7100 | Buy Now |
DISTI #
SBR10200CTL-13
|
Avnet Americas | Diode Super Barrier Rectifier 200V 10A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: SBR10200CTL-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 37500 Factory Stock |
|
$0.1860 / $0.2198 | Buy Now |
DISTI #
621-SBR10200CTL-13
|
Mouser Electronics | Schottky Diodes & Rectifiers Super Barrier Rectif TO252 T&R 2.5K RoHS: Compliant | 3796 |
|
$0.2680 / $0.7000 | Buy Now |
DISTI #
SBR10200CTL-13
|
Avnet Americas | Diode Super Barrier Rectifier 200V 10A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: SBR10200CTL-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 37500 Factory Stock |
|
$0.1860 / $0.2198 | Buy Now |
DISTI #
SBR10200CTL-13
|
TME | Diode: Schottky rectifying, SBR®, SMD, 200V, 10A, TO252/DPAK Min Qty: 1 | 0 |
|
$0.2830 / $0.7610 | RFQ |
DISTI #
SBR10200CTL-13
|
Avnet Asia | Diode Super Barrier Rectifier 200V 10A 3-Pin(2+Tab) TO-252 T/R (Alt: SBR10200CTL-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1765 / $0.1974 | Buy Now |
DISTI #
SBR10200CTL-13
|
Avnet Silica | Diode Super Barrier Rectifier 200V 10A 3-Pin(2+Tab) TO-252 T/R (Alt: SBR10200CTL-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
LCSC | 940mV5A 200V 5A Dual Common Cathode TO-252-2 Super Barrier Rectifier (SBR) ROHS | 1470 |
|
$0.2077 / $0.3672 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.2480 / $0.2657 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy