Part Details for SBR10150CTFP-G by Diodes Incorporated
Overview of SBR10150CTFP-G by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR10150CTFP-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SBR10150CTFP-G-ND
|
DigiKey | DIODE ARR SBR 150V 5A ITO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
50 In Stock |
|
$0.2945 / $0.8800 | Buy Now |
DISTI #
SBR10150CTFP-G
|
Avnet Americas | Diode Switching Diode 150V 10A 3-Pin ITO-220AB Tube - Rail/Tube (Alt: SBR10150CTFP-G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 32500 Factory Stock |
|
$0.2314 / $0.2734 | Buy Now |
DISTI #
621-SBR10150CTFP-G
|
Mouser Electronics | Schottky Diodes & Rectifiers Super Barrier Rectifier ITO-220AB TUBE 50PCS RoHS: Compliant | 0 |
|
$0.2940 / $0.8800 | Order Now |
|
Future Electronics | Super Barrier Rectifier ITO-220AB TUBE 50PCS RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.3050 / $0.3600 | Buy Now |
Part Details for SBR10150CTFP-G
SBR10150CTFP-G CAD Models
SBR10150CTFP-G Part Data Attributes:
|
SBR10150CTFP-G
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR10150CTFP-G
Diodes Incorporated
Rectifier Diode, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-220AB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Application | FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBR10150CTFP-G
This table gives cross-reference parts and alternative options found for SBR10150CTFP-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR10150CTFP-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR10150CTFP | Rectifier Diode, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | Diodes Incorporated | SBR10150CTFP-G vs SBR10150CTFP |
SBR10150CTFP-JT | Rectifier Diode, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ALTERNATE ITO-220AB, 3 PIN | Diodes Incorporated | SBR10150CTFP-G vs SBR10150CTFP-JT |