Part Details for SBR10150CT by SMC Diode Solutions
Results Overview of SBR10150CT by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBR10150CT Information
SBR10150CT by SMC Diode Solutions is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SBR10150CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBR10150CTSMC-ND
|
DigiKey | DIODE ARRAY SCHOTT 150V TO-220AB Min Qty: 8000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2435 | Buy Now |
DISTI #
SBR10150CT-SMC
|
TME | Diode: Schottky rectifying, THT, 150V, 10A, TO220AB, Ufmax: 980mV Min Qty: 1 | 973 |
|
$0.2590 / $0.8210 | Buy Now |
Part Details for SBR10150CT
SBR10150CT CAD Models
SBR10150CT Part Data Attributes
|
SBR10150CT
SMC Diode Solutions
Buy Now
|
Compare Parts:
SBR10150CT
SMC Diode Solutions
Select a part to compare: |
Samacsys Manufacturer | SMC Diode Solutions |