Part Details for SBR02A30S3 by Diodes Incorporated
Overview of SBR02A30S3 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBR02A30S3
SBR02A30S3 CAD Models
SBR02A30S3 Part Data Attributes
|
SBR02A30S3
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR02A30S3
Diodes Incorporated
Rectifier Diode, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBR02A30S3
This table gives cross-reference parts and alternative options found for SBR02A30S3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR02A30S3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT43W | Rectifier Diode, | Surge Components Inc | SBR02A30S3 vs BAT43W |
NSR02F30MXT5G | 200 mA, 30 V, Schottky Barrier Diode in X3DFN (0201), X3DFN-2, 10000-REEL | onsemi | SBR02A30S3 vs NSR02F30MXT5G |
NSR02F30NXT5G | 200 mA, 30 V, Schottky Barrier Diode DSN2 (0201) Schottky Barrier Diode, DSN2, 0.6x0.3, 0.4P, (0201), 5000-DSFTP | onsemi | SBR02A30S3 vs NSR02F30NXT5G |
SBR02A30S5 | Rectifier Diode, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | SBR02A30S3 vs SBR02A30S5 |
NSR02L30NXT5G | 200 mA, 30 V, Schottky Barrier Diode DSN2 (0201) Schottky Barrier Diode, DSN2, 0.6x0.3, 0.4P, (0201), 5000-DSFTP | onsemi | SBR02A30S3 vs NSR02L30NXT5G |