Part Details for SBP100375WE1-T200 by TE Connectivity
Results Overview of SBP100375WE1-T200 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBP100375WE1-T200 Information
SBP100375WE1-T200 by TE Connectivity is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST2000GXH32 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 2000 A, 2-168A2S | |
1008CT-200XKLC | Coilcraft Inc | General Purpose Inductor, 0.02uH, 10%, 1 Element, SMD, CHIP | |
1008CT-200XGBB | Coilcraft Inc | General Purpose Inductor, 0.02uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for SBP100375WE1-T200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X6544
|
Newark | Sbp100375We1-T200 |Raychem Te Connectivity SBP100375WE1-T200 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2460 | Buy Now |
DISTI #
17-SBP100375WE1-T200-ND
|
DigiKey | SBP100375WE1-T200 Min Qty: 10000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2771 | Buy Now |
|
Onlinecomponents.com | SBP100375WE1-T200 RoHS: Compliant |
10000 In Stock |
|
$0.2121 / $0.4648 | Buy Now |
DISTI #
84941662
|
Verical | Cable Marker, Self Laminating Wire and Labels RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2438 | Americas - 10000 |
|
$0.3399 / $0.6214 | Buy Now |
|
Master Electronics | SBP100375WE1-T200 RoHS: Compliant |
10000 In Stock |
|
$0.2121 / $0.4648 | Buy Now |