Part Details for SBP-140+ by Mini-Circuits
Overview of SBP-140+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SBP-140+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SBP-140+-ND
|
DigiKey | RF FILTER BAND PASS 140MHZ SMA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
8 In Stock |
|
$70.6000 / $75.8200 | Buy Now |
DISTI #
139-SBP-140+
|
Mouser Electronics | Signal Conditioning BANDPASS FLTR / SMA / RoHS RoHS: Compliant | 10 |
|
$67.7800 / $75.8200 | Buy Now |
Part Details for SBP-140+
SBP-140+ CAD Models
SBP-140+ Part Data Attributes
|
SBP-140+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SBP-140+
Mini-Circuits
Band Pass Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 140 MHz | |
Diameter | 50.29 mm | |
Filter Type | BAND PASS FILTER | |
Height | 17.78 mm | |
Input Connector | SMA MALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | SMA FEMALE | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.7 |