Part Details for SBMR125E33UF10%10V by EXXELIA Group
Overview of SBMR125E33UF10%10V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK190U65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 15 A, 0.19 Ohm@10V, TOLL | |
TK7R0E08QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 64 A, 0.0070 Ohm@10V, TO-220AB | |
XPQR8308QB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 350 A, 0.00083 Ω@10V, L-TOGL |
Part Details for SBMR125E33UF10%10V
SBMR125E33UF10%10V CAD Models
SBMR125E33UF10%10V Part Data Attributes
|
SBMR125E33UF10%10V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
SBMR125E33UF10%10V
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for SBMR125E33UF10%10V
This table gives cross-reference parts and alternative options found for SBMR125E33UF10%10V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBMR125E33UF10%10V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX06F336K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SBMR125E33UF10%10V vs CX06F336K |
CTS26T331010 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | SBMR125E33UF10%10V vs CTS26T331010 |
CTS27C331010 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | SBMR125E33UF10%10V vs CTS27C331010 |
CTS27B33UF+/-10%10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | SBMR125E33UF10%10V vs CTS27B33UF+/-10%10V |
TMM-S-336K010ATSZ0000 | CAPACITOR, TANTALUM, SOLID, NON-POLARIZED, 10V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | SBMR125E33UF10%10V vs TMM-S-336K010ATSZ0000 |
TMM-S-336K010RTSZ0000 | CAPACITOR, TANTALUM, SOLID, NON-POLARIZED, 10V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SBMR125E33UF10%10V vs TMM-S-336K010RTSZ0000 |