Part Details for SBMA05F by Semtech Corporation
Overview of SBMA05F by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBMA05F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBMA05F
|
Avnet Americas | A 1PHFW 1.5A FAST 50V - Bulk (Alt: SBMA05F) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for SBMA05F
SBMA05F CAD Models
SBMA05F Part Data Attributes
|
SBMA05F
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SBMA05F
Semtech Corporation
Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, G33, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | G33, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | G33 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | SEMTECH | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDIP-W4 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | DUAL |
Alternate Parts for SBMA05F
This table gives cross-reference parts and alternative options found for SBMA05F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBMA05F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBMB05F | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, G33, 4 PIN | Semtech Corporation | SBMA05F vs SBMB05F |
SBMC05F | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, G33, 4 PIN | Semtech Corporation | SBMA05F vs SBMC05F |