Part Details for SBL81314G by Infineon Technologies AG
Overview of SBL81314G by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for SBL81314G
SBL81314G CAD Models
SBL81314G Part Data Attributes:
|
SBL81314G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SBL81314G
Infineon Technologies AG
Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | TRANSCEIVER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C |