Part Details for SBL51214Z by Infineon Technologies AG
Overview of SBL51214Z by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBL51214Z
SBL51214Z CAD Models
SBL51214Z Part Data Attributes
|
SBL51214Z
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SBL51214Z
Infineon Technologies AG
Transceiver, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 1270 nm | |
Supply Voltage-Max | 2 V | |
Surface Mount | NO |